Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38-00-1423Copy
Manufacturer Standard Lead Time32 weeks
Order Code9732250
Product RangeKK 254 4455 Series
Also Known As38001423, A-4455-CZ03C(P909), 38-00-1423
Your Part Number
216 In Stock
Need more?
216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.860 (CNY4.3618) |
| 1000+ | CNY3.750 (CNY4.2375) |
| 2000+ | CNY3.740 (CNY4.2262) |
| 3000+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.80 (CNY44.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38-00-1423Copy
Manufacturer Standard Lead Time32 weeks
Order Code9732250
Product RangeKK 254 4455 Series
Also Known As38001423, A-4455-CZ03C(P909), 38-00-1423
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeKK 254 4455 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2.5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 38-00-1423 is a 3-position 1-row KK® 254 top-entry PCB Receptacle with tin-plated phosphor bronze contacts. It mates with 42153 KK® wire-to-board header, 4094 KK® wire-to-board header, 42376 KK® header, 42375 KK® header, 42377 KK® header, 70021 SL™ crimp terminal, 70475 SL™ insulation displacement connector and 42152 KK® wire-to-board header. It is suitable for use with board-to-board application.
- 2.5A Maximum current per contact
- 250V Maximum voltage
Applications
Power Management, Signal Processing
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Product Range
KK 254 4455 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.5A
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
