Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36924-0310Copy
Manufacturer Standard Lead Time27 weeks
Order Code3389235
Product RangeMINIFIT-SR 36924 Series
Also Known As369240310, 36924-0310
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY436.760 (CNY493.5388) |
| 5+ | CNY427.460 (CNY483.0298) |
| 10+ | CNY418.160 (CNY472.5208) |
| 25+ | CNY408.860 (CNY462.0118) |
| 50+ | CNY399.560 (CNY451.5028) |
| 100+ | CNY390.260 (CNY440.9938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY436.76 (CNY493.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36924-0310Copy
Manufacturer Standard Lead Time27 weeks
Order Code3389235
Product RangeMINIFIT-SR 36924 Series
Also Known As369240310, 36924-0310
Technical Datasheet
Connector to ConnectorMini-Fit SR TPA Receptacle to Mini-Fit SR TPA Receptacle
No. of Positions3Ways
Connector Pitch10mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMINIFIT-SR 36924 Series
Wire Gauge8AWG
Jacket ColourBlack
SVHCLead chromate (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit SR TPA Receptacle to Mini-Fit SR TPA Receptacle
Connector Pitch
10mm
Cable Length - Metric
1m
Product Range
MINIFIT-SR 36924 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
8AWG
SVHC
Lead chromate (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead chromate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359
