Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36924-0210Copy
Manufacturer Standard Lead Time27 weeks
Order Code3389232
Product RangeMINIFIT-SR 36924
Also Known As369240210, 36924-0210
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.950 (CNY301.6535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.95 (CNY301.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36924-0210Copy
Manufacturer Standard Lead Time27 weeks
Order Code3389232
Product RangeMINIFIT-SR 36924
Also Known As369240210, 36924-0210
Technical Datasheet
Connector to ConnectorMini-Fit SR TPA Receptacle to Mini-Fit SR TPA Receptacle
No. of Positions2Ways
Connector Pitch10mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMINIFIT-SR 36924
Wire Gauge8AWG
Jacket ColourBlack
SVHCLead chromate (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit SR TPA Receptacle to Mini-Fit SR TPA Receptacle
Connector Pitch
10mm
Cable Length - Metric
1m
Product Range
MINIFIT-SR 36924
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
8AWG
SVHC
Lead chromate (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead chromate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
