Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36922-0303Copy
Manufacturer Standard Lead Time39 weeks
Order Code3389201
Product RangeDitto OTS 36922 Series
Your Part Number
1,828 In Stock
Need more?
1,828 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY24.070 (CNY27.1991) |
| 100+ | CNY17.830 (CNY20.1479) |
| 250+ | CNY16.300 (CNY18.419) |
| 500+ | CNY15.510 (CNY17.5263) |
| 1000+ | CNY14.710 (CNY16.6223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36922-0303Copy
Manufacturer Standard Lead Time39 weeks
Order Code3389201
Product RangeDitto OTS 36922 Series
Technical Datasheet
Connector to ConnectorDitto Hermaphroditic to Ditto Hermaphroditic
No. of Positions3Ways
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeDitto OTS 36922 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Ditto Hermaphroditic to Ditto Hermaphroditic
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Ditto OTS 36922 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
