Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36920-0302Copy
Manufacturer Standard Lead Time21 weeks
Order Code3257264
Product RangePico-EZmate OTS 36920 Series
Also Known As369200302, 36920-0302
Your Part Number
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1400+ | CNY11.670 (CNY13.1871) |
Price for:Each
Minimum: 1400
Multiple: 1400
CNY16,338.00 (CNY18,461.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36920-0302Copy
Manufacturer Standard Lead Time21 weeks
Order Code3257264
Product RangePico-EZmate OTS 36920 Series
Also Known As369200302, 36920-0302
Technical Datasheet
Connector to ConnectorPico-EZmate Receptacle to Pico-EZmate Receptacle
No. of Positions3Ways
Connector Pitch1.2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangePico-EZmate OTS 36920 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-EZmate Receptacle to Pico-EZmate Receptacle
Connector Pitch
1.2mm
Cable Length - Metric
150mm
Product Range
Pico-EZmate OTS 36920 Series
Jacket Colour
Black
No. of Positions
3Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
