Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36799-0002Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3864113
Cut Tape3911936
Product RangeMX120G 36799 Series
Also Known As367990002, 36799-0002
Your Part Number
76,086 In Stock
Need more?
76,086 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.000 | CNY1.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.000 (CNY1.130) |
| 125+ | CNY0.703 (CNY0.7944) |
| 375+ | CNY0.660 (CNY0.7458) |
| 1000+ | CNY0.597 (CNY0.6746) |
| 2500+ | CNY0.580 (CNY0.6554) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.568 (CNY0.6418) |
| 15000+ | CNY0.488 (CNY0.5514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36799-0002Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3864113
Cut Tape3911936
Product RangeMX120G 36799 Series
Also Known As367990002, 36799-0002
Technical Datasheet
Product RangeMX120G 36799 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithMolex MX120G 367921201 Receptacle Housing
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX120G 36799 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex MX120G 367921201 Receptacle Housing
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000411
