Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36664-0002Copy
Manufacturer Standard Lead Time49 weeks
Order Code4872767
Product RangeMLX 36663 Series
Also Known As366640002, 36664-0002
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.920 (CNY1.0396) |
| 100+ | CNY0.713 (CNY0.8057) |
| 500+ | CNY0.712 (CNY0.8046) |
| 1000+ | CNY0.711 (CNY0.8034) |
| 2000+ | CNY0.709 (CNY0.8012) |
| 3000+ | CNY0.695 (CNY0.7854) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.20 (CNY10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36664-0002Copy
Manufacturer Standard Lead Time49 weeks
Order Code4872767
Product RangeMLX 36663 Series
Also Known As366640002, 36664-0002
Technical Datasheet
Product RangeMLX 36663 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min12AWG
Contact MaterialBrass
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
MLX 36663 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (05-Nov-2025)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001164
