Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36643-0010Copy
Order Code3863940
Product RangeMLX 36643 Series
Your Part Number
395 In Stock
Need more?
395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.800 (CNY4.294) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 2000+ | CNY2.940 (CNY3.3222) |
| 3000+ | CNY2.850 (CNY3.2205) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.40 (CNY56.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36643-0010Copy
Order Code3863940
Product RangeMLX 36643 Series
Technical Datasheet
Product RangeMLX 36643 Series
No. of Positions5Ways
Pitch Spacing6.35mm
For Use WithMolex MLX 42023 Series Male & 42024 Series Female Crimp Terminals
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
MLX 36643 Series
No. of Positions
5Ways
For Use With
Molex MLX 42023 Series Male & 42024 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.35mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452
