Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35746-0410Copy
Order Code
Full Reel3863792
Cut Tape3911854
Product RangeVersaBlade 35746 Series
Your Part Number
27,842 In Stock
Need more?
27,842 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.463 | CNY0.46 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.463 (CNY0.5232) |
| 125+ | CNY0.420 (CNY0.4746) |
| 375+ | CNY0.417 (CNY0.4712) |
| 1000+ | CNY0.415 (CNY0.469) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.261 (CNY0.2949) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35746-0410Copy
Order Code
Full Reel3863792
Cut Tape3911854
Product RangeVersaBlade 35746 Series
Technical Datasheet
Product RangeVersaBlade 35746 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35746 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
