Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35746-0210Copy
Order Code
Full Reel3049920
Cut Tape3103162
Product RangeVersaBlade 35746 Series
Also Known AsGTIN UPC EAN: 800754378468
Your Part Number
25,121 In Stock
Need more?
25,121 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.150 | CNY1.15 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.829 (CNY0.9368) |
| 300+ | CNY0.783 (CNY0.8848) |
| 800+ | CNY0.745 (CNY0.8418) |
| 2000+ | CNY0.709 (CNY0.8012) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.554 (CNY0.626) |
| 12000+ | CNY0.487 (CNY0.5503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35746-0210Copy
Order Code
Full Reel3049920
Cut Tape3103162
Product RangeVersaBlade 35746 Series
Also Known AsGTIN UPC EAN: 800754378468
Technical Datasheet
Product RangeVersaBlade 35746 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VersaBlade 35746 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
