Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35745-0210
Order Code
Full Reel2358110
Cut Tape2313680
Product RangeVersaBlade 35745
Also Known AsGTIN UPC EAN: 800754378444
Your Part Number
3,410 In Stock
Need more?
3410 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.995 | CNY1.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.995 (CNY1.1244) |
| 100+ | CNY0.707 (CNY0.7989) |
| 300+ | CNY0.662 (CNY0.7481) |
| 800+ | CNY0.631 (CNY0.713) |
| 2000+ | CNY0.601 (CNY0.6791) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.408 (CNY0.461) |
| 12000+ | CNY0.334 (CNY0.3774) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35745-0210
Order Code
Full Reel2358110
Cut Tape2313680
Product RangeVersaBlade 35745
Also Known AsGTIN UPC EAN: 800754378444
Technical Datasheet
Product RangeVersaBlade 35745
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dual row system
- Positive lock
- Spring style mounting ears
- TPA secondary lock
- Hybrid types
Applications
Consumer Electronics, Data / Computing
Technical Specifications
Product Range
VersaBlade 35745
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Alternatives for 35745-0210
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599
