Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35745-0110Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3863790
Cut Tape3911852
Product RangeVersaBlade 35745 Series
Also Known As357450110, 357450110, 35745-0110
Your Part Number
3,977 In Stock
Need more?
3,977 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.839 | CNY0.84 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.839 (CNY0.9481) |
| 125+ | CNY0.626 (CNY0.7074) |
| 375+ | CNY0.586 (CNY0.6622) |
| 1000+ | CNY0.532 (CNY0.6012) |
| 2500+ | CNY0.499 (CNY0.5639) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.488 (CNY0.5514) |
| 15000+ | CNY0.481 (CNY0.5435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35745-0110Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3863790
Cut Tape3911852
Product RangeVersaBlade 35745 Series
Also Known As357450110, 357450110, 35745-0110
Technical Datasheet
Product RangeVersaBlade 35745 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35745 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000703
