Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35725-1410Copy
Order Code1507057
Also Known AsGTIN UPC EAN: 800754799669
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No35725-1410Copy
Order Code1507057
Also Known AsGTIN UPC EAN: 800754799669
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
-
SVHC
No SVHC (07-Jul-2017)
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Uninsulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
