Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35363-0660Copy
Manufacturer Standard Lead Time29 weeks
Order Code9289470
Product RangeSherlock 35363 Series
Also Known As353630660, 35363-0660
Your Part Number
272 In Stock
15,000 more incoming. You can reserve stock now
225 Delivery in 5-6 Business Days(UK stock)
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2000+ | CNY1.790 (CNY2.0227) |
| 3000+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.80 (CNY30.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35363-0660Copy
Manufacturer Standard Lead Time29 weeks
Order Code9289470
Product RangeSherlock 35363 Series
Also Known As353630660, 35363-0660
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSherlock 35363 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Sherlock Connector System provides robust and cost-effective wire-to-board solution for applications requiring secure positive locking.
- Wide latch area for easy operation, secure mating and audible click
- Polarization ribs prevent mis-mating and provide mating guidance
- Compact size and economical design
- Fully shrouded header
- Uses Molex standard 50212 terminal
Applications
Automotive, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
Sherlock 35363 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000424
