Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35180-0400Copy
Order Code2500066
Product RangeVersaBlade 35180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 7200+ | CNY2.860 (CNY3.2318) |
Price for:Each
Minimum: 7200
Multiple: 7200
CNY20,592.00 (CNY23,268.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35180-0400Copy
Order Code2500066
Product RangeVersaBlade 35180 Series
Technical Datasheet
Product RangeVersaBlade 35180 Series
Pitch Spacing8.7mm
For Use WithMolex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35180 Series
Pitch Spacing
8.7mm
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005999
