Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35156-0300Copy
Order Code3221752
Product Range35156 Series
Your Part Number
17,753 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
17,473 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.380 (CNY1.5594) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 2000+ | CNY1.300 (CNY1.469) |
| 3000+ | CNY1.260 (CNY1.4238) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.70 (CNY18.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35156-0300Copy
Order Code3221752
Product Range35156 Series
Technical Datasheet
Product Range35156 Series
No. of Positions3Ways
Pitch Spacing3.96mm
For Use WithMolex Mighty-SPOX 50217 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
35156 Series
No. of Positions
3Ways
For Use With
Molex Mighty-SPOX 50217 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
