Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35155-0800Copy
Order Code3863936
Product Range35155 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.450 (CNY1.6385) |
| 3000+ | CNY1.420 (CNY1.6046) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.90 (CNY24.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35155-0800Copy
Order Code3863936
Product Range35155 Series
Technical Datasheet
Product Range35155 Series
No. of Positions8Ways
Pitch Spacing2.5mm
For Use WithMolex 5103 SPOX Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
35155 Series
No. of Positions
8Ways
For Use With
Molex 5103 SPOX Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
