Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35155-0600Copy
Order Code3863935
Product Range35155 Series
Your Part Number
14,426 In Stock
Need more?
14,426 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.949 (CNY1.0724) |
| 500+ | CNY0.862 (CNY0.9741) |
| 1000+ | CNY0.845 (CNY0.9548) |
| 2000+ | CNY0.828 (CNY0.9356) |
| 3000+ | CNY0.811 (CNY0.9164) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.00 (CNY12.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35155-0600Copy
Order Code3863935
Product Range35155 Series
Technical Datasheet
Product Range35155 Series
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithMolex 5103 SPOX Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
35155 Series
No. of Positions
6Ways
For Use With
Molex 5103 SPOX Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
