Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35150-0204Copy
Order Code3222601
Product RangeVersaBlade 35150 Series
Also Known As351500204, 35150-0204
Your Part Number
7,676 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
7,669 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.824 (CNY0.9311) |
| 500+ | CNY0.786 (CNY0.8882) |
| 1000+ | CNY0.717 (CNY0.8102) |
| 2000+ | CNY0.694 (CNY0.7842) |
| 3000+ | CNY0.671 (CNY0.7582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.16 (CNY1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35150-0204Copy
Order Code3222601
Product RangeVersaBlade 35150 Series
Also Known As351500204, 35150-0204
Technical Datasheet
Product RangeVersaBlade 35150 Series
No. of Positions2Ways
Pitch Spacing6.2mm
For Use WithMolex VersaBlade 35745 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35150 Series
No. of Positions
2Ways
For Use With
Molex VersaBlade 35745 Series Male Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001979
