Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35150-0200Copy
Order Code3050007
Product RangeVersaBlade 35150 Series
Also Known As351500200, 35150-0200
Your Part Number
417 In Stock
Need more?
417 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2000+ | CNY1.080 (CNY1.2204) |
| 3000+ | CNY1.050 (CNY1.1865) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.60 (CNY15.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35150-0200Copy
Order Code3050007
Product RangeVersaBlade 35150 Series
Also Known As351500200, 35150-0200
Technical Datasheet
Product RangeVersaBlade 35150 Series
No. of Positions2Ways
Pitch Spacing6.2mm
For Use WithMolex VersaBlade 35745 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35150 Series
No. of Positions
2Ways
For Use With
Molex VersaBlade 35745 Series Male Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
