Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35023-0005Copy
Order Code3221750
Product RangeBoard-in 35023 Series
Your Part Number
1,440 In Stock
Need more?
1,440 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.878 (CNY0.9921) |
| 100+ | CNY0.790 (CNY0.8927) |
| 500+ | CNY0.743 (CNY0.8396) |
| 1000+ | CNY0.691 (CNY0.7808) |
| 2000+ | CNY0.644 (CNY0.7277) |
| 3000+ | CNY0.620 (CNY0.7006) |
Price for:Each
Minimum: 10
Multiple: 10
CNY8.78 (CNY9.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35023-0005Copy
Order Code3221750
Product RangeBoard-in 35023 Series
Technical Datasheet
Product RangeBoard-in 35023 Series
Gender-
No. of Positions5Ways
Pitch Spacing2mm
For Use WithMolex Board-in Series 350449102, 350211201, 350211301 & 350211360 Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Board-in 35023 Series
No. of Positions
5Ways
For Use With
Molex Board-in Series 350449102, 350211201, 350211301 & 350211360 Male Crimp Terminals
Gender
-
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000289
