Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35023-0004Copy
Order Code3049022
Product RangeBoard-in 35023 Series
Your Part Number
99,359 In Stock
Need more?
99,359 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.542 (CNY0.6125) |
| 100+ | CNY0.531 (CNY0.600) |
| 500+ | CNY0.520 (CNY0.5876) |
| 1000+ | CNY0.509 (CNY0.5752) |
| 2000+ | CNY0.498 (CNY0.5627) |
| 3000+ | CNY0.486 (CNY0.5492) |
Price for:Each
Minimum: 10
Multiple: 10
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35023-0004Copy
Order Code3049022
Product RangeBoard-in 35023 Series
Technical Datasheet
Product RangeBoard-in 35023 Series
Gender-
No. of Positions4Ways
Pitch Spacing2mm
For Use WithMolex Board-in Series 350449102, 350211201, 350211301 & 350211360 Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Board-in 35023 Series
No. of Positions
4Ways
For Use With
Molex Board-in Series 350449102, 350211201, 350211301 & 350211360 Male Crimp Terminals
Gender
-
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
