Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34969-0140Copy
Manufacturer Standard Lead Time21 weeks
Order Code3049021
Product RangeStac64 34969
Also Known As349690140, 34969-0140
Your Part Number
171 In Stock
Need more?
171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.140 (CNY28.4082) |
| 10+ | CNY22.930 (CNY25.9109) |
| 100+ | CNY20.040 (CNY22.6452) |
| 250+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY17.830 (CNY20.1479) |
| 1000+ | CNY16.760 (CNY18.9388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.14 (CNY28.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34969-0140Copy
Manufacturer Standard Lead Time21 weeks
Order Code3049021
Product RangeStac64 34969
Also Known As349690140, 34969-0140
Technical Datasheet
Product RangeStac64 34969
No. of Positions14Ways
For Use WithCTX64 Terminal 34803
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Stac64 34969
No. of Positions
14Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
CTX64 Terminal 34803
IP Rating
-
Current Rating
30A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00945
