Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No349672005Copy
Manufacturer Standard Lead Time44 weeks
Order Code3702628
Product RangeMini50 Sealed 34967
Also Known As349672005, 34967-2005
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.80 (CNY50.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No349672005Copy
Manufacturer Standard Lead Time44 weeks
Order Code3702628
Product RangeMini50 Sealed 34967
Also Known As349672005, 34967-2005
Technical Datasheet
Product RangeMini50 Sealed 34967
No. of Positions2Ways
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating14V
Current Rating-
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
Mini50 Sealed 34967
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14V
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CTX50 34905 Series Sealed Receptacle Terminals
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
