Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34967-4001Copy
Manufacturer Standard Lead Time25 weeks
Order Code2913948
Product RangeMini50 Sealed 34967 Series
Also Known As349674001, 34967-4001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.350 (CNY19.6055) |
| 10+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.940 (CNY11.2322) |
| 500+ | CNY9.890 (CNY11.1757) |
| 1000+ | CNY9.820 (CNY11.0966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.35 (CNY19.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34967-4001Copy
Manufacturer Standard Lead Time25 weeks
Order Code2913948
Product RangeMini50 Sealed 34967 Series
Also Known As349674001, 34967-4001
Technical Datasheet
Product RangeMini50 Sealed 34967 Series
No. of Positions4Ways
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
Mini50 Connector System delivers 50% space savings over traditional USCAR 0.64mm connectors.
- Independent secondary lock (ISL) terminal-retention
- Orientation features are moulded into the header
- Board alignment and retention features
- High temperature thermoplastic housings
- CTX50 terminal wire grip design
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
Mini50 Sealed 34967 Series
No. of Positions
4Ways
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
CTX50 Sealed Receptacle Terminal 34905-2443, 34905-2444
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003343
