Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34967-1001..Copy
Manufacturer Standard Lead Time32 weeks
Order Code4295551
Product RangeMini50 Sealed 34967 Series
Also Known As349671001, 34967-1001
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.790 (CNY24.6227) |
| 10+ | CNY13.910 (CNY15.7183) |
| 100+ | CNY13.760 (CNY15.5488) |
| 250+ | CNY13.610 (CNY15.3793) |
| 500+ | CNY13.320 (CNY15.0516) |
| 1000+ | CNY13.200 (CNY14.916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.79 (CNY24.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34967-1001..Copy
Manufacturer Standard Lead Time32 weeks
Order Code4295551
Product RangeMini50 Sealed 34967 Series
Also Known As349671001, 34967-1001
Technical Datasheet
Product RangeMini50 Sealed 34967 Series
No. of Positions10Ways
For Use WithMolex CTX50 34905 Series Sealed Socket Terminals
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
Mini50 Sealed 34967 Series
No. of Positions
10Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX50 34905 Series Sealed Socket Terminals
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
