Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34959-0341Copy
Manufacturer Standard Lead Time40 weeks
Order Code3864166
Product RangeMini50 34959 Series
Also Known As349590341, 34959-0341
Your Part Number
224 In Stock
Need more?
224 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.050 (CNY18.1365) |
| 10+ | CNY15.570 (CNY17.5941) |
| 100+ | CNY13.930 (CNY15.7409) |
| 250+ | CNY12.560 (CNY14.1928) |
| 500+ | CNY11.180 (CNY12.6334) |
| 1000+ | CNY10.850 (CNY12.2605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34959-0341Copy
Manufacturer Standard Lead Time40 weeks
Order Code3864166
Product RangeMini50 34959 Series
Also Known As349590341, 34959-0341
Technical Datasheet
Product RangeMini50 34959 Series
No. of Positions34Ways
For Use WithMolex CTX50 560023 Series Unsealed Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34959 Series
No. of Positions
34Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Unsealed Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
