Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34951-2011Copy
Order Code4668168
Product RangeMX150 34951 Series
Also Known As349512011, CVP34951-2011, 34951-2011
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.670 (CNY13.1871) |
| 10+ | CNY9.930 (CNY11.2209) |
| 50+ | CNY8.360 (CNY9.4468) |
| 100+ | CNY7.630 (CNY8.6219) |
| 150+ | CNY7.260 (CNY8.2038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.67 (CNY13.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34951-2011Copy
Order Code4668168
Product RangeMX150 34951 Series
Also Known As349512011, CVP34951-2011, 34951-2011
Technical Datasheet
No. of Positions20Ways
Connector Body MaterialNylon (Polyamide) Body
Product RangeMX150 34951 Series
SVHCTo Be Advised
Technical Specifications
For Use With
Molex MX150 33472 Series Female Sealed Connector Assembly
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
No. of Positions
20Ways
Product Range
MX150 34951 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
