Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34951-1220.Copy
Order Code4295471
Product RangeMX150 34951 Series
Also Known As349511220, 34951-1220
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.630 (CNY31.2219) |
| 10+ | CNY26.470 (CNY29.9111) |
| 100+ | CNY24.880 (CNY28.1144) |
| 250+ | CNY21.790 (CNY24.6227) |
| 500+ | CNY18.690 (CNY21.1197) |
| 1000+ | CNY15.590 (CNY17.6167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.63 (CNY31.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34951-1220.Copy
Order Code4295471
Product RangeMX150 34951 Series
Also Known As349511220, 34951-1220
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMX150 34951 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
For Use With
Molex MX150 33472 Series Mat-Sealed Dual Row Male Connector Assemblies
Cable Exit Angle
180°
Product Range
MX150 34951 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00854
