Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34912-6020Copy
Manufacturer Standard Lead Time28 weeks
Order Code3365316
Product RangeMini50 34912 Series
Also Known As349126020, 34912-6020
Your Part Number
652 In Stock
Need more?
652 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.820 (CNY30.3066) |
| 10+ | CNY24.430 (CNY27.6059) |
| 100+ | CNY21.520 (CNY24.3176) |
| 250+ | CNY18.830 (CNY21.2779) |
| 500+ | CNY18.300 (CNY20.679) |
| 1000+ | CNY16.210 (CNY18.3173) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.82 (CNY30.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34912-6020Copy
Manufacturer Standard Lead Time28 weeks
Order Code3365316
Product RangeMini50 34912 Series
Also Known As349126020, 34912-6020
Technical Datasheet
Product RangeMini50 34912 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts2Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
Voltage Rating14VDC
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34912 Series
No. of Contacts
2Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Gold
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
4A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
