Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No349052447Copy
Manufacturer Standard Lead Time34 weeks
Order Code3702633
Product RangeCTX50 34905 Series
Also Known As349052447, 34905-2447
Your Part Number
12,356 In Stock
Need more?
3,860 Next business day delivery available(Shanghai stock)
8,496 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.341 (CNY0.3853) |
| 100+ | CNY0.291 (CNY0.3288) |
| 500+ | CNY0.261 (CNY0.2949) |
| 1000+ | CNY0.250 (CNY0.2825) |
| 2000+ | CNY0.242 (CNY0.2735) |
| 3000+ | CNY0.234 (CNY0.2644) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.41 (CNY3.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No349052447Copy
Manufacturer Standard Lead Time34 weeks
Order Code3702633
Product RangeCTX50 34905 Series
Also Known As349052447, 34905-2447
Technical Datasheet
Product RangeCTX50 34905 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CTX50 34905 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex Mini50 34967 Series Sealed Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
