Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34900-6140Copy
Manufacturer Standard Lead Time30 weeks
Order Code2496751
Product RangeMXP120 34900
Also Known As349006140, 34900-6140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.570 (CNY8.5541) |
| 10+ | CNY6.580 (CNY7.4354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.57 (CNY8.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-6140Copy
Manufacturer Standard Lead Time30 weeks
Order Code2496751
Product RangeMXP120 34900
Also Known As349006140, 34900-6140
Technical Datasheet
Product RangeMXP120 34900
No. of Positions6Ways
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
MXP120 sealed receptacle connector is designed to perform in harsh environments. It can replace 1.50mm systems in space-constrained safety-restraint, body electronics and powertrain applications.
- Female receptacles with independent secondary locking
- Female receptacles feature integral locking-latch with bridge protection and audible click
- Compatible with AK and USCAR interfaces
- Single wire seal (SWS) connection system with robust perimeter seal
- Accommodates wire gauges up to 1.00mm²
- Black housing with long shroud
Applications
Automotive, Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
MXP120 34900
No. of Positions
6Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006402
