Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34900-4120Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872843
Product RangeMXP120 34900 Series
Also Known As349004120, 34900-4120
Your Part Number
667 In Stock
Need more?
667 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY6.880 (CNY7.7744) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.400 (CNY6.102) |
| 2000+ | CNY5.290 (CNY5.9777) |
| 3000+ | CNY5.180 (CNY5.8534) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.90 (CNY91.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-4120Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872843
Product RangeMXP120 34900 Series
Also Known As349004120, 34900-4120
Technical Datasheet
Product RangeMXP120 34900 Series
No. of Positions4Ways
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIPX8
Voltage Rating14VDC
Current Rating13A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
MXP120 34900 Series
No. of Positions
4Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (05-Nov-2025)
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
