Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34900-3121
Order Code2496742
Product RangeMXP120 34900
Also Known AsGTIN UPC EAN: 889056197700
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.250 (CNY9.3225) |
| 100+ | CNY7.150 (CNY8.0795) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY5.930 (CNY6.7009) |
| 2000+ | CNY5.660 (CNY6.3958) |
| 3000+ | CNY5.420 (CNY6.1246) |
Price for:Each
Minimum: 10
Multiple: 10
CNY82.50 (CNY93.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-3121
Order Code2496742
Product RangeMXP120 34900
Also Known AsGTIN UPC EAN: 889056197700
Technical Datasheet
Product RangeMXP120 34900
No. of Positions3Ways
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The MXP120 34900 series blade female connector housing made of PA SPS resin. It is suitable for sealed safety-restraint, body electronics and powertrain applications.
- Per ISO3795 or GMW3191 flammability
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
MXP120 34900
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002938
