Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34900-3120Copy
Manufacturer Standard Lead Time23 weeks
Order Code3864163
Product RangeMXP120 34900 Series
Also Known As349003120, 34900-3120
Your Part Number
527 In Stock
Need more?
527 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY6.220 (CNY7.0286) |
| 1000+ | CNY6.110 (CNY6.9043) |
| 2000+ | CNY5.990 (CNY6.7687) |
| 3000+ | CNY5.870 (CNY6.6331) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.50 (CNY72.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-3120Copy
Manufacturer Standard Lead Time23 weeks
Order Code3864163
Product RangeMXP120 34900 Series
Also Known As349003120, 34900-3120
Technical Datasheet
Product RangeMXP120 34900 Series
No. of Positions3Ways
For Use WithMolex MxP120 Series Straight, Right, Left Exit Direction Backshells & MXP120 Cavity Plug
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MXP120 34900 Series
No. of Positions
3Ways
Connector Body Material
-
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MxP120 Series Straight, Right, Left Exit Direction Backshells & MXP120 Cavity Plug
IP Rating
-
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
