Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34900-2121Copy
Manufacturer Standard Lead Time30 weeks
Order Code2496738
Product RangeMXP120 34900
Also Known As349002121, 34900-2121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.440 (CNY6.1472) |
| 100+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.280 (CNY4.8364) |
| 2000+ | CNY3.990 (CNY4.5087) |
| 3000+ | CNY3.840 (CNY4.3392) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.40 (CNY61.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-2121Copy
Manufacturer Standard Lead Time30 weeks
Order Code2496738
Product RangeMXP120 34900
Also Known As349002121, 34900-2121
Technical Datasheet
Product RangeMXP120 34900
No. of Positions2Ways
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The MXP120 34900 series blade female connector housing made of PA SPS resin. It is suitable for sealed safety-restraint, body electronics and powertrain applications.
- Per ISO3795 or GMW3191 flammability
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
MXP120 34900
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002577
