Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34900-2120Copy
Manufacturer Standard Lead Time33 weeks
Order Code2496737
Product RangeMXP120 Sealed 34900 Series
Also Known As349002120, 34900-2120
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.970 (CNY4.4861) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.40 (CNY51.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-2120Copy
Manufacturer Standard Lead Time33 weeks
Order Code2496737
Product RangeMXP120 Sealed 34900 Series
Also Known As349002120, 34900-2120
Technical Datasheet
Product RangeMXP120 Sealed 34900 Series
No. of Positions2Ways
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The MXP120 34900 series blade female connector housing made of PA SPS resin. It is suitable for sealed safety-restraint, body electronics and powertrain applications.
- Per ISO3795 or GMW3191 flammability
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
MXP120 Sealed 34900 Series
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002577
