Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34899-6010Copy
Manufacturer Standard Lead Time29 weeks
Order Code2414735
Product RangeMXP120 34899
Also Known As348996010, 34899-6010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.740 (CNY8.7462) |
| 100+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY6.560 (CNY7.4128) |
| 1000+ | CNY6.090 (CNY6.8817) |
| 2000+ | CNY5.970 (CNY6.7461) |
| 3000+ | CNY5.850 (CNY6.6105) |
Price for:Each
Minimum: 10
Multiple: 10
CNY77.40 (CNY87.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34899-6010Copy
Manufacturer Standard Lead Time29 weeks
Order Code2414735
Product RangeMXP120 34899
Also Known As348996010, 34899-6010
Technical Datasheet
Product RangeMXP120 34899
No. of Positions6Ways
For Use WithAMP 1.2 CB SWS Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MXP120 34899 series Blade Male Connector Housing made of PA SPS resin with 7mm clip-slot. It is suitable for sealed safety-restraint, body electronics and powertrain applications.
- Per ISO3795 or GMW3191 flammability
- -40 to 125°C Operating temperature range
Applications
Automotive, Consumer Electronics, Commercial Vehicle, Lighting, Consumer Electronics, Industrial
Technical Specifications
Product Range
MXP120 34899
No. of Positions
6Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP 1.2 CB SWS Pin Contacts
IP Rating
IPX8
Current Rating
13A
Alternatives for 34899-6010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
