Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34899-3020Copy
Order Code2496743
Product RangeMXP120 34899
Also Known AsGTIN UPC EAN: 887191680491
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No34899-3020Copy
Order Code2496743
Product RangeMXP120 34899
Also Known AsGTIN UPC EAN: 887191680491
Technical Datasheet
Product RangeMXP120 34899
No. of Positions3Ways
For Use WithAMP 1.2 CB SWS Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCNo SVHC (21-Jan-2025)
Product Overview
MXP120 sealed male blade connector with 7mm clip-slot is designed to perform in harsh environments. It can replace 1.50mm systems in space-constrained safety-restraint, body electronics and powertrain applications.
- Male blade connector with primary lock reinforcement
- Compatible with AK and USCAR interfaces
- Single wire seal (SWS) connection system with robust perimeter seal
- Accommodates wire gauges up to 1.00mm²
Applications
Automotive, Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
MXP120 34899
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP 1.2 CB SWS Pin Contacts
IP Rating
IPX8
Current Rating
13A
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
