Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34897-8161Copy
Manufacturer Standard Lead Time23 weeks
Order Code3365314
Product RangeMini50 34897 Series
Also Known As348978161, 34897-8161
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.850 (CNY32.6005) |
| 10+ | CNY28.220 (CNY31.8886) |
| 100+ | CNY27.580 (CNY31.1654) |
| 250+ | CNY21.410 (CNY24.1933) |
| 500+ | CNY20.720 (CNY23.4136) |
| 1000+ | CNY18.970 (CNY21.4361) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.85 (CNY32.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34897-8161Copy
Manufacturer Standard Lead Time23 weeks
Order Code3365314
Product RangeMini50 34897 Series
Also Known As348978161, 34897-8161
Technical Datasheet
Product RangeMini50 34897 Series
No. of Contacts16Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34897 Series
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
4A
No. of Contacts
16Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Tin
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
