Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34897-6120Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2783884
Cut Tape2783910
Product RangeMini50 34897 Series
Also Known As348976120, 34897-6120
Your Part Number
327 In Stock
Need more?
327 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.620 | CNY39.62 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.620 (CNY44.7706) |
| 6+ | CNY36.660 (CNY41.4258) |
| 18+ | CNY33.700 (CNY38.081) |
| 50+ | CNY31.170 (CNY35.2221) |
| 125+ | CNY28.630 (CNY32.3519) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY26.660 (CNY30.1258) |
| 750+ | CNY26.130 (CNY29.5269) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34897-6120Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2783884
Cut Tape2783910
Product RangeMini50 34897 Series
Also Known As348976120, 34897-6120
Technical Datasheet
Product RangeMini50 34897 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
Voltage Rating500VDC
Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Delivering 50% space savings over traditional USCAR 0.64mm connectors with smaller terminals to fit more signals into vehicle interiors, the Mini50 unsealed connector system is approved as the industry's only USCAR 050 interface.
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
Mini50 34897 Series
No. of Contacts
12Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
