Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No348944009Copy
Order Code3702630
Product RangeMini50 Sealed 34894
Also Known As348944009, 34894-4009
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.300 (CNY8.249) |
| 25+ | CNY7.120 (CNY8.0456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.62 (CNY9.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No348944009Copy
Order Code3702630
Product RangeMini50 Sealed 34894
Also Known As348944009, 34894-4009
Technical Datasheet
Product RangeMini50 Sealed 34894
No. of Positions8Ways
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating14V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini50 Sealed 34894
No. of Positions
8Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14V
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CTX50 34905 Series Sealed Receptacle Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005386
