Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34885-5511Copy
Order Code3864161
Product RangeCMX 34885 Series
Also Known As348855511, 34885-5511
Your Part Number
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.960 (CNY97.1348) |
| 10+ | CNY73.100 (CNY82.603) |
| 100+ | CNY65.250 (CNY73.7325) |
| 250+ | CNY56.960 (CNY64.3648) |
| 500+ | CNY55.970 (CNY63.2461) |
| 1000+ | CNY54.980 (CNY62.1274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.96 (CNY97.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34885-5511Copy
Order Code3864161
Product RangeCMX 34885 Series
Also Known As348855511, 34885-5511
Technical Datasheet
Product RangeCMX 34885 Series
No. of Positions55Ways
For Use WithMolex CTX64 34803, CTX150 34805 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CMX 34885 Series
No. of Positions
55Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CTX64 34803, CTX150 34805 Series Socket Contacts
IP Rating
-
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
