Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34858-0506Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365310
Product RangeHSAutoLink II 34858 Series
Also Known As348580506, 34858-0506
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.750 (CNY67.5175) |
| 10+ | CNY54.040 (CNY61.0652) |
| 25+ | CNY51.080 (CNY57.7204) |
| 100+ | CNY49.840 (CNY56.3192) |
| 250+ | CNY49.180 (CNY55.5734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.75 (CNY67.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34858-0506Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365310
Product RangeHSAutoLink II 34858 Series
Also Known As348580506, 34858-0506
Technical Datasheet
Product RangeHSAutoLink II 34858 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating36V
Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HSAutoLink II 34858 Series
No. of Contacts
12Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
36V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
1.5A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
