Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34840-4410Copy
Manufacturer Standard Lead Time24 weeks
Order Code3864160
Product RangeCMX 34840 Series
Also Known As348404410, 34840-4410
Your Part Number
238 In Stock
Need more?
238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.240 (CNY34.1712) |
| 10+ | CNY30.090 (CNY34.0017) |
| 100+ | CNY29.930 (CNY33.8209) |
| 250+ | CNY29.780 (CNY33.6514) |
| 500+ | CNY29.620 (CNY33.4706) |
| 1000+ | CNY29.450 (CNY33.2785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.24 (CNY34.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34840-4410Copy
Manufacturer Standard Lead Time24 weeks
Order Code3864160
Product RangeCMX 34840 Series
Also Known As348404410, 34840-4410
Technical Datasheet
Product RangeCMX 34840 Series
No. of Positions8Ways
For Use WithMolex MX150 33000 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
CMX 34840 Series
No. of Positions
8Ways
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150 33000 Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018124
