Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34826-0124Copy
Manufacturer Standard Lead Time33 weeks
Order Code2376579
Product RangeMini50 34826 Series
Also Known As348260124, 34826-0124
Your Part Number
538 In Stock
Need more?
538 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.730 (CNY9.8649) |
| 100+ | CNY8.290 (CNY9.3677) |
| 500+ | CNY8.260 (CNY9.3338) |
| 1000+ | CNY8.210 (CNY9.2773) |
| 2000+ | CNY8.170 (CNY9.2321) |
| 3000+ | CNY7.960 (CNY8.9948) |
Price for:Each
Minimum: 10
Multiple: 10
CNY87.30 (CNY98.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34826-0124Copy
Manufacturer Standard Lead Time33 weeks
Order Code2376579
Product RangeMini50 34826 Series
Also Known As348260124, 34826-0124
Technical Datasheet
Product RangeMini50 34826 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 34826-0124 is a 12-position 2-row unsealed right-angle PCB header with tin over nickel-plated brass contacts and a black high temperature thermoplastic insulator. It mates with 34824 Mini50™ unsealed dual row receptacle.
- Maximum current per contact is 4A
- Maximum voltage is 500V
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
Mini50 34826 Series
No. of Contacts
12Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
4A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002414
