Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34825-0124
Order Code4204266
Product RangeMini50 34825 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.930 (CNY20.2609) |
| 5+ | CNY14.870 (CNY16.8031) |
| 25+ | CNY12.820 (CNY14.4866) |
| 50+ | CNY11.520 (CNY13.0176) |
| 100+ | CNY10.310 (CNY11.6503) |
| 150+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.93 (CNY20.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34825-0124
Order Code4204266
Product RangeMini50 34825 Series
Technical Datasheet
Product RangeMini50 34825 Series
Automotive Connector Shell Style-
Automotive Contact Type-
Connector Body Material-
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating500V
Current Rating4A
Technical Specifications
Product Range
Mini50 34825 Series
Automotive Contact Type
-
Contact Material
Brass
IP Rating
-
Current Rating
4A
Automotive Connector Shell Style
-
Connector Body Material
-
Contact Plating
Tin
Voltage Rating
500V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003549
