Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34824-0124Copy
Manufacturer Standard Lead Time29 weeks
Order Code2376575
Product RangeMini50 34824 Series
Also Known As348240124, 34824-0124
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY4.110 (CNY4.6443) |
| 1000+ | CNY4.080 (CNY4.6104) |
| 2000+ | CNY3.930 (CNY4.4409) |
| 3000+ | CNY3.670 (CNY4.1471) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.80 (CNY65.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34824-0124Copy
Manufacturer Standard Lead Time29 weeks
Order Code2376575
Product RangeMini50 34824 Series
Also Known As348240124, 34824-0124
Technical Datasheet
Product RangeMini50 34824 Series
No. of Positions12Ways
For Use WithMolex CTX50 560023 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating500V
Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 34824-0124 is a 12-position unsealed receptacle crimp housing made of black polybutylene terephthalate. It mates with the Mini50™ vertical headers 34825, Mini50™ right-angle through hole header 34826 and Mini50™ right-angle surface mount header 34897. It is suitable for use with CTX50 unsealed terminals 560023.
- Operating temperature range from-40 to 105°C
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
Mini50 34824 Series
No. of Positions
12Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Socket Contacts
IP Rating
-
Current Rating
3A
Alternatives for 34824-0124
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001469
