Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34805-0111
Order Code
Full Reel4168417
Cut Tape4168399
Product RangeCTX150 34805 Series
Your Part Number
17,140 In Stock
Need more?
17140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.550 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.030 (CNY1.1639) |
| 175+ | CNY0.720 (CNY0.8136) |
| 525+ | CNY0.642 (CNY0.7255) |
| 1400+ | CNY0.611 (CNY0.6904) |
| 3500+ | CNY0.573 (CNY0.6475) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY0.550 (CNY0.6215) |
| 21000+ | CNY0.520 (CNY0.5876) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34805-0111
Order Code
Full Reel4168417
Cut Tape4168399
Product RangeCTX150 34805 Series
Technical Datasheet
Product RangeCTX150 34805 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
For Use WithMOLEX CTX150 Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CTX150 34805 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
MOLEX CTX150 Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
