Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34793-0040Copy
Manufacturer Standard Lead Time28 weeks
Order Code2280628
Product RangeMini50 34793 Series
Also Known As347930040, 34793-0040
Your Part Number
5,242 In Stock
Need more?
5,242 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.790 (CNY13.3227) |
| 100+ | CNY10.020 (CNY11.3226) |
| 500+ | CNY8.950 (CNY10.1135) |
| 1000+ | CNY8.240 (CNY9.3112) |
| 2000+ | CNY8.220 (CNY9.2886) |
| 3000+ | CNY8.160 (CNY9.2208) |
Price for:Each
Minimum: 10
Multiple: 10
CNY117.90 (CNY133.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34793-0040Copy
Manufacturer Standard Lead Time28 weeks
Order Code2280628
Product RangeMini50 34793 Series
Also Known As347930040, 34793-0040
Technical Datasheet
Product RangeMini50 34793 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 34793-0040 is a 4-position 1-row unsealed right-angle PCB Header with tin over nickel-plated brass contacts and a black polyester alloy insulator. It mates with 34791 Mini50™ unsealed single row receptacle.
- 4A Maximum contact current
- 500V Maximum voltage
Applications
Automotive, Commercial, HVAC, Consumer Electronics, Lighting, Communications & Networking
Technical Specifications
Product Range
Mini50 34793 Series
No. of Contacts
4Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Tin
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
4A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
